
201532-1 | |
|---|---|
DigiKey Part Number | 201532-1-ND |
Manufacturer | |
Manufacturer Product Number | 201532-1 |
Description | CONN RCPT HSG 104POS BLK PNL MNT |
Customer Reference | |
Detailed Description | 104 Position Housing for Female Sockets Connector Black Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | - | |
Number of Positions | 104 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 8 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Jackscrew Socket | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |









