
203956-2 | |
|---|---|
DigiKey Part Number | A112996-ND |
Manufacturer | |
Manufacturer Product Number | 203956-2 |
Description | CONN RCPT HSG 36POS BLK PNL MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 36 Position Housing for Female Sockets Connector Black Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 203956-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | - | |
Number of Positions | 36 | |
Pitch | - | |
Number of Rows | 4 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | Jackscrew Socket | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | RM48.79297 | RM17,077.54 |
| Unit Price without VAT: | RM48.79297 |
|---|---|
| Unit Price with VAT: | RM53.67227 |










