
2041441-2 | |
|---|---|
DigiKey Part Number | A118340-ND |
Manufacturer | |
Manufacturer Product Number | 2041441-2 |
Description | CONN RCPT DISPLAYPORT 20POS VERT |
Customer Reference | |
Detailed Description | DisplayPort Receptacle Connector 20 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2041441-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | DisplayPort | |
Number of Contacts | 20 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Phosphor Bronze | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |










