
205202-2 | |
|---|---|
DigiKey Part Number | A23017TR-ND - Tape & Reel (TR) A23017CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 205202-2 |
Description | CONN PIN 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 205202-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.47400 | RM14.74 |
| 25 | RM1.38200 | RM34.55 |
| 50 | RM1.31600 | RM65.80 |
| 100 | RM1.25330 | RM125.33 |
| 250 | RM1.17476 | RM293.69 |
| 500 | RM1.11856 | RM559.28 |
| 1,000 | RM1.06510 | RM1,065.10 |
| 2,500 | RM0.99836 | RM2,495.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.92345 | RM9,234.50 |
| 20,000 | RM0.87940 | RM17,588.00 |
| 30,000 | RM0.85462 | RM25,638.60 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

















