
2057021-1 | |
|---|---|
DigiKey Part Number | A118344-ND |
Manufacturer | |
Manufacturer Product Number | 2057021-1 |
Description | CONN SFP+ CAGE SLD R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2057021-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | SFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | RM27.80559 | RM16,016.02 |
| Unit Price without VAT: | RM27.80559 |
|---|---|
| Unit Price with VAT: | RM30.58615 |

