96 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black Impact, Guide Right
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2057410-1

DigiKey Part Number
A118608-ND
Manufacturer
Manufacturer Product Number
2057410-1
Description
CONN RCPT IMPACT 96POS EDGE MNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
96 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black Impact, Guide Right
Datasheet
 Datasheet
EDA/CAD Models
2057410-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
Daughtercard
Connector Type
Receptacle, Female Sockets
Connector Style
Impact, Guide Right
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.075" (1.91mm)
Number of Rows
6
Number of Columns
16
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
-
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
0.75A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 992
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM80.45000RM80.45
13RM67.11000RM872.43
26RM63.90538RM1,661.54
52RM60.85558RM3,164.49
104RM57.95288RM6,027.10
260RM54.32788RM14,125.25
507RM51.83020RM26,277.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM80.45000
Unit Price with VAT:RM88.49500