Image for 2057764-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2057764-3

DigiKey Part Number
2057764-3-ND
Manufacturer
Manufacturer Product Number
2057764-3
Description
IMP100S,H,V3P8C,UG,OEW39,5.5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
72 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Black Impact
Datasheet
 Datasheet
EDA/CAD Models
2057764-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Connector Usage
Backplane
Connector Type
Header, Male Pins
Connector Style
Impact
Number of Positions
72
Number of Positions Loaded
All
Pitch
0.075" (1.90mm)
Number of Rows
9
Number of Columns
8
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
48 Signal, 24 Ground
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
0.5A per Contact
Material Flammability Rating
UL94 V-0
Operating Temperature
-65°C ~ 90°C
Voltage Rating
250VAC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 645 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
792RM25.83122RM20,458.33
Manufacturers Standard Package
Unit Price without VAT:RM25.83122
Unit Price with VAT:RM28.41434

Other Suppliers on DigiKey

645In Stock
Ships from WEC