205817-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM8.87000
Datasheet

Similar


NorComp Inc.
In Stock: 4,025
Unit Price: RM4.53000
Datasheet
Jackscrew Socket For AMPLIMITE Series HDF, HDP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

205817-1

DigiKey Part Number
A9006-ND
Manufacturer
Manufacturer Product Number
205817-1
Description
CONN SCREWLOCK FEMALE 2 SETS/BAG
Customer Reference
Detailed Description
Jackscrew Socket For AMPLIMITE Series HDF, HDP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
AMPLIMITE Series HDF, HDP
Manufacturer
TE Connectivity AMP Connectors
Features
Hardware Included
Series
Length - Threaded Portion Below Head
0.312" (7.92mm)
Packaging
Bag
Length - Below Head
0.312" (7.92mm)
Part Status
Obsolete
Thread Size
4-40 Socket, 4-40 Screw
Accessory Type
Jackscrew Socket
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5205817-1TE Connectivity AMP Connectors0A33687-NDRM8.87000Direct
160-000-013R031NorComp Inc.4,025160-13FA-NDRM4.53000Similar
Obsolete
This product is no longer manufactured. View Substitutes