
206511-1 | |
|---|---|
DigiKey Part Number | 206511-1-ND |
Manufacturer | |
Manufacturer Product Number | 206511-1 |
Description | CONN CABLE CLAMP INSERT 23 BLACK |
Customer Reference | |
Detailed Description | Connector Cable Clamp Insert 23 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Clamp Insert | |
For Use With/Related Products | CPC Cable Clamp, Large Body | |
Shell Size - Insert | 23 | |
Material | Thermoplastic | |
Features | - | |
Color | Black | |
Base Product Number |

