



207445-2 | |
|---|---|
DigiKey Part Number | 207445-2-ND |
Manufacturer | |
Manufacturer Product Number | 207445-2 |
Description | CONN SEALING COVER 17 BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing 17 Black |
Datasheet | Datasheet |
EDA/CAD Models | 207445-2 Models |
Category | For Use With/Related Products CPC Receptacle |
Manufacturer TE Connectivity AMP Connectors | Shell Size - Insert 17 |
Series | Material Thermoplastic |
Packaging Bulk | Features Contains Strap with Ring |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Sealing | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM32.90000 | RM32.90 |
| 10 | RM27.94200 | RM279.42 |
| 25 | RM26.19320 | RM654.83 |
| 50 | RM24.94180 | RM1,247.09 |
| 100 | RM23.75110 | RM2,375.11 |
| 300 | RM21.97993 | RM6,593.98 |
| 500 | RM21.20240 | RM10,601.20 |
| 1,000 | RM20.19148 | RM20,191.48 |
| Unit Price without VAT: | RM32.90000 |
|---|---|
| Unit Price with VAT: | RM36.19000 |


