2141404-9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM1.19186
Datasheet
20 Rectangular Connectors - Housings Receptacle Blue 0.071" (1.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2141404-9

DigiKey Part Number
17-2141404-9-ND
Manufacturer
Manufacturer Product Number
2141404-9
Description
20POS,NANOMQS,REC HSG,CODZ
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Receptacle Blue 0.071" (1.80mm)
Datasheet
 Datasheet
EDA/CAD Models
2141404-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.071" (1.80mm)
Number of Rows
2
Row Spacing
0.059" (1.50mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Blue
Features
Retainer
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
3,000RM3.75837RM11,275.11
Manufacturers Standard Package
Unit Price without VAT:RM3.75837
Unit Price with VAT:RM4.13421