
2141613-9 | |
|---|---|
DigiKey Part Number | 17-2141613-9-ND |
Manufacturer | |
Manufacturer Product Number | 2141613-9 |
Description | CARRIER, SEAL,WH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Seal For HVA 630 Series |
Datasheet | Datasheet |
EDA/CAD Models | 2141613-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Seal | |
Number of Positions | 1 | |
For Use With/Related Products | HVA 630 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | RM3.91718 | RM4,700.62 |
| Unit Price without VAT: | RM3.91718 |
|---|---|
| Unit Price with VAT: | RM4.30890 |

