216446-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,000
Unit Price: RM5.12200
Datasheet

Parametric Equivalent


WEC
In Stock: 14,700
Unit Price: RM5.24020
Datasheet
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded Cat3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded Cat3
216446-1
216446-1

216446-1

DigiKey Part Number
A124540-ND
Manufacturer
Manufacturer Product Number
216446-1
Description
CONN MOD JACK 6P6C VERT UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
216446-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
TE Connectivity AMP Connectors
Ratings
Cat3
Packaging
Tray
Features
Panel Lock, Panel Stops
Part Status
Obsolete
LED Color
Does Not Contain LED
Connector Type
Jack
Tab Direction
User Selectable
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Contact Material
Phosphor Bronze
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Contact Finish Thickness
49.3µin (1.25µm)
Mounting Type
Through Hole, Bottom Entry; Through Board
Housing Material
Polyamide (PA), Nylon, Glass Filled
Orientation
Vertical
Operating Temperature
-40°C ~ 70°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3-216446-1TE Connectivity AMP Connectors1,0003-216446-1-NDRM5.12200Parametric Equivalent
216446-1WEC14,7002266-216446-1TR-NDRM5.24020Parametric Equivalent
Obsolete
Marketplace Stock: 14,700 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

14,700In Stock
Ships from WEC