216842-2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 71,881
Unit Price: RM2.64000
Datasheet
0.250" (6.35mm) Quick Connect Male Press-Fit Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

216842-2

DigiKey Part Number
A116231TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
216842-2
Description
CONN QC TAB 0.250 PRESS-FIT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male Press-Fit Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
216842-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.295" (7.49mm)
Length - Overall
0.728" (18.50mm)
Termination
Press-Fit
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Through Hole
Features
-
Color
-
Contact Material
Phosphor Bronze
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
125,000RM0.32877RM41,096.25
Manufacturers Standard Package
Unit Price without VAT:RM0.32877
Unit Price with VAT:RM0.36165