
2170567-2 | |
|---|---|
DigiKey Part Number | 2170567-2-ND |
Manufacturer | |
Manufacturer Product Number | 2170567-2 |
Description | CONN QSFP CAGE 1X4 W/HSINK R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Position QSFP Cage, Ganged (1 x 4) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2170567-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 4) with Heat Sink | |
Connector Type | QSFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | RM156.36681 | RM22,516.82 |
| Unit Price without VAT: | RM156.36681 |
|---|---|
| Unit Price with VAT: | RM172.00349 |

