



2170806-2 | |
|---|---|
DigiKey Part Number | A144804-ND |
Manufacturer | |
Manufacturer Product Number | 2170806-2 |
Description | CONN QSFP28 CAGE 1X2 W/HSINK R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position QSFP28 Cage, Ganged (1 x 2) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2170806-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 2) with Heat Sink | |
Connector Type | QSFP28 | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM131.64000 | RM131.64 |
| 5 | RM122.01400 | RM610.07 |
| 15 | RM115.84667 | RM1,737.70 |
| 30 | RM112.12200 | RM3,363.66 |
| Unit Price without VAT: | RM131.64000 |
|---|---|
| Unit Price with VAT: | RM144.80400 |

