
2173320-1 | |
|---|---|
DigiKey Part Number | 2173320-1-ND |
Manufacturer | |
Manufacturer Product Number | 2173320-1 |
Description | CONN RCPT 3POS 3.70MM SLD |
Customer Reference | |
Detailed Description | 3 Position Receptacle, Female Blade Sockets Connector Solder 0.146" (3.70mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | Battery | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 3 | |
Pitch | 0.146" (3.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | - | |
Color | Black | |
Fastening Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Material - Insulation | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | - | |
Base Product Number |

