Tab Contact Silver 22-24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2177909-3

DigiKey Part Number
17-2177909-3TR-ND - Tape & Reel (TR)
17-2177909-3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2177909-3
Description
MCON 0.50 TERMINAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Tab Contact Silver 22-24 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
2177909-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
22-24 AWG
Contact Finish
Silver
Contact Finish Thickness
196.9µin (5.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66,733
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.57500RM5.75
25RM0.53760RM13.44
50RM0.51220RM25.61
100RM0.48780RM48.78
250RM0.45704RM114.26
500RM0.43514RM217.57
1,000RM0.41433RM414.33
2,500RM0.38834RM970.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
17,000RM0.33919RM5,766.23
34,000RM0.32301RM10,982.34
51,000RM0.31390RM16,008.90
85,000RM0.30280RM25,738.00
119,000RM0.29570RM35,188.30
Manufacturers Standard Package
Unit Price without VAT:RM0.67000
Unit Price with VAT:RM0.73700