36 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Multi-Beam
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2204440-8

DigiKey Part Number
A125815-ND
Manufacturer
Manufacturer Product Number
2204440-8
Description
CONN HDR MULT-BEAM 36POS EDGE MT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
36 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Multi-Beam
Datasheet
 Datasheet
EDA/CAD Models
2204440-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins and Blades
Connector Style
Multi-Beam
Number of Positions
36
Number of Positions Loaded
All
Pitch
-
Number of Rows
5
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
30 Signal, 6 Power
Features
Board Guide, Mating Guide
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
975RM102.88783RM100,315.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM102.88783
Unit Price with VAT:RM113.17661