221244-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 1,191
Unit Price: RM30.69000
Datasheet

Direct


Amphenol RF
In Stock: 2,872
Unit Price: RM14.30000
Datasheet
BNC Connector Jack, Female Socket 75 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Jack, Female Socket 75 Ohms Panel Mount Solder Cup
221244-1
221244-1

221244-1

DigiKey Part Number
A24598-ND
Manufacturer
Manufacturer Product Number
221244-1
Description
CONN BNC RCPT STR 75 OHM SOLDER
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
221244-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Extended Insulation
Packaging
Bulk
Housing Color
Silver
Part Status
Obsolete
Center Contact Material
Beryllium Copper
Connector Style
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Connector Type
Jack, Female Socket
Body Material
Zinc Die Cast
Contact Termination
Solder Cup
Body Finish
Nickel
Shield Termination
Solder Tag
Center Contact Plating
Silver
Impedance
75 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Panel Mount
Operating Temperature
-55°C ~ 85°C
Mounting Feature
Bulkhead - Rear Side Nut
Voltage Rating
500 V
Fastening Type
Bayonet Lock
Mating Cycles
500
Frequency - Max
2 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5221244-1TE Connectivity AMP Connectors1,191A33815-NDRM30.69000Direct
31-221Amphenol RF2,872ARF1064-NDRM14.30000Direct
Obsolete
Marketplace Stock: 39 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

39In Stock
Ships from WEC