Connector ILM Assembly For LGA 2011 Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2229339-2

DigiKey Part Number
A120624-ND
Manufacturer
Manufacturer Product Number
2229339-2
Description
ILM ASSY WITH COVER, WIDE, LGA20
Customer Reference
Detailed Description
Connector ILM Assembly For LGA 2011 Connectors
Datasheet
 Datasheet
EDA/CAD Models
2229339-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Obsolete
Accessory Type
ILM Assembly
For Use With/Related Products
LGA 2011 Connectors
Body Material
Stainless Steel
Body Finish
-
Color
Silver
Features
Cover
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 67,744 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

67,744In Stock
Ships from WEC