
223041-3 | |
|---|---|
DigiKey Part Number | A97837-ND |
Manufacturer | |
Manufacturer Product Number | 223041-3 |
Description | CONN SHROUD HARD METRIC 90P NAT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 90 Position Shroud for Male Pins Connector Natural Through Hole Hard Metric |
Datasheet | Datasheet |
EDA/CAD Models | 223041-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Shroud for Male Pins | |
Connector Style | Hard Metric | |
Number of Positions | 90 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Through Hole | |
Connector Usage | - | |
Features | - | |
Color | Natural | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM13.99516 | RM13,995.16 |
| Unit Price without VAT: | RM13.99516 |
|---|---|
| Unit Price with VAT: | RM15.39468 |

