0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2238139-1

DigiKey Part Number
A141563TR-ND - Tape & Reel (TR)
A141563CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2238139-1
Description
HIGH TEMPERATURE 250 POSITIVE LO
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
2238139-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.255" (6.48mm)
Length - Overall
0.890" (22.61mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Steel
Contact Finish
Nickel
Insulation Diameter
0.060" ~ 0.100" (1.52mm ~ 2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,737
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.71000RM0.71
10RM0.61100RM6.11
25RM0.57200RM14.30
50RM0.54380RM27.19
100RM0.51770RM51.77
250RM0.48540RM121.35
500RM0.46216RM231.08
1,000RM0.44006RM440.06
2,500RM0.41247RM1,031.17
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000RM0.39550RM2,373.00
12,000RM0.37662RM4,519.44
18,000RM0.36599RM6,587.82
30,000RM0.35304RM10,591.20
42,000RM0.34476RM14,479.92
60,000RM0.33620RM20,172.00
Manufacturers Standard Package
Unit Price without VAT:RM0.71000
Unit Price with VAT:RM0.78100