
2267796-5 | |
|---|---|
DigiKey Part Number | 17-2267796-5-ND |
Manufacturer | |
Manufacturer Product Number | 2267796-5 |
Description | CA, MTE MOW-MOW, 6POS, 75MM 15AU |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.246' (75.00mm, 2.95") |
Datasheet | Datasheet |
EDA/CAD Models | 2267796-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.246' (75.00mm, 2.95") | |
Features | - | |
Color | - | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM36.98010 | RM3,698.01 |
| Unit Price without VAT: | RM36.98010 |
|---|---|
| Unit Price with VAT: | RM40.67811 |

