227079-7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol RF
In Stock: 29
Unit Price: RM19.43000
Datasheet

Similar


Amphenol RF
In Stock: 1,652
Unit Price: RM17.30000
Datasheet
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

227079-7

DigiKey Part Number
A1122-ND
Manufacturer
Manufacturer Product Number
227079-7
Description
CONN BNC PLUG STR 50 OHM CRIMP
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
227079-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Packaging
Bulk
Center Contact Material
Brass
Part Status
Obsolete
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Nickel
Contact Termination
Crimp
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polyethylene (PE)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 85°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
500 V
Cable Group
RG-59, 59A, 59B, 62, 62A, 62B
Mating Cycles
500
Fastening Type
Bayonet Lock
Insertion Loss
0.2dB
Frequency - Max
4 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
31-321-RFXAmphenol RF29ARFX1042-NDRM19.43000Direct
112132Amphenol RF1,652ACX1006-NDRM17.30000Similar
Obsolete
Marketplace Stock: 544 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

544In Stock
Ships from WEC