227671-1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM18.44000
Datasheet

Similar


Amphenol RF
In Stock: 283
Unit Price: RM31.60000
Datasheet
Image for 227671-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

227671-1

DigiKey Part Number
A24509-ND
Manufacturer
Manufacturer Product Number
227671-1
Description
CONN BNC JACK STR 50 OHM PCB
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
227671-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Zinc
Body Finish
Nickel
Center Contact Plating
Tin
Dielectric Material
Polymethylpentene (PMP)
Operating Temperature
-55°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.