Connector Housing For SMB, Fakra Male Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2289732-1

DigiKey Part Number
17-2289732-1-ND
Manufacturer
Manufacturer Product Number
2289732-1
Description
KIT, HOUSING, CPA, INLINE FEMALE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Housing For SMB, Fakra Male Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
SMB, Fakra
Accessory Type
Housing
For Use With/Related Products
SMB, Fakra Male Terminals
Body Material
Polybutylene Terephthalate (PBT), Polyester
Body Finish
-
Features
2 Positions, Code A
Color
Black
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM5.28000RM5.28
10RM4.46800RM44.68
25RM4.18920RM104.73
Unit Price without VAT:RM5.28000
Unit Price with VAT:RM5.80800