




2299940-5 | |
|---|---|
DigiKey Part Number | A125163-ND |
Manufacturer | |
Manufacturer Product Number | 2299940-5 |
Description | CONN ZQSFP+ RCP 2X1 HSINK 76P RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 76 (38 x 2) Position ZQSFP+ Receptacle with Cage, Ganged (2x1) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2299940-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x1) with Heat Sink | |
Connector Type | ZQSFP+ | |
Number of Positions | 76 (38 x 2) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM227.85000 | RM227.85 |
| 15 | RM188.19800 | RM2,822.97 |
| 30 | RM179.21867 | RM5,376.56 |
| 60 | RM170.67350 | RM10,240.41 |
| 105 | RM164.07400 | RM17,227.77 |
| Unit Price without VAT: | RM227.85000 |
|---|---|
| Unit Price with VAT: | RM250.63500 |

