
2312734-2 | |
|---|---|
DigiKey Part Number | 17-2312734-2-ND |
Manufacturer | |
Manufacturer Product Number | 2312734-2 |
Description | HMN-HD3-10-F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts 10 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2312734-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 10 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 11A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM52.09000 | RM52.09 |
| 11 | RM43.96364 | RM483.60 |
| 33 | RM40.68242 | RM1,342.52 |
| 55 | RM39.24236 | RM2,158.33 |
| 110 | RM37.36982 | RM4,110.68 |
| 253 | RM35.23838 | RM8,915.31 |
| 506 | RM33.55806 | RM16,980.38 |
| 1,001 | RM31.98324 | RM32,015.22 |
| Unit Price without VAT: | RM52.09000 |
|---|---|
| Unit Price with VAT: | RM57.29900 |

