Position CFP2 Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2314979-1

DigiKey Part Number
A141313-ND
Manufacturer
Manufacturer Product Number
2314979-1
Description
CONN CFP2 CAGE W/HSINK PRESS RA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Position CFP2 Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2314979-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Cage with Heat Sink
Connector Type
CFP2
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded, Light Pipe
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM482.37000RM482.37
10RM410.05200RM4,100.52
25RM384.40520RM9,610.13
50RM366.08200RM18,304.10
100RM357.88520RM35,788.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM482.37000
Unit Price with VAT:RM530.60700