Female Module without Contacts 24 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2316316-2

DigiKey Part Number
17-2316316-2-ND
Manufacturer
Manufacturer Product Number
2316316-2
Description
HMN-HD1-24-F
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Female Module without Contacts 24 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
2316316-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
TE Connectivity AMP Connectors
Voltage Rating
300V
Series
Current Rating (Amps)
3.7A
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Housing Material
Polybutylene Terephthalate (PBT)
Connector Type
Module without Contacts
Material Flammability Rating
UL94 V-0
Gender
Female
Base Product Number
Number of Positions
24
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 458
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM64.85000RM64.85
10RM55.12100RM551.21
36RM50.35417RM1,812.75
72RM47.95083RM3,452.46
108RM46.59926RM5,032.72
252RM43.89706RM11,062.06
504RM41.80442RM21,069.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM64.85000
Unit Price with VAT:RM71.33500