
2343986-2 | |
|---|---|
DigiKey Part Number | 17-2343986-2-ND |
Manufacturer | |
Manufacturer Product Number | 2343986-2 |
Description | RECEPT CAGE ASSY 1X5 QSFP DD W H |
Customer Reference | |
Detailed Description | Position QSFP-DD (Double Density) Cage, Ganged (1 x 5) with Heat Sink Connector Press-Fit Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2343986-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 5) with Heat Sink | |
Connector Type | QSFP-DD (Double Density) | |
Number of Positions | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,008 | RM162.98045 | RM164,284.29 |
| Unit Price without VAT: | RM162.98045 |
|---|---|
| Unit Price with VAT: | RM179.27850 |

