2344721-6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 4
Unit Price: RM608.30000
Datasheet

Parametric Equivalent


WEC
In Stock: 72
Unit Price: RM990.70000
Datasheet
RF ANTENNA LTE, UMTS, WCDMA, Wi-Fi Dome N Type Ceiling Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA LTE, UMTS, WCDMA, Wi-Fi Dome N Type Ceiling Mount
2344721-6
2344721-6

2344721-6

DigiKey Part Number
2344721-6-ND
Manufacturer
Manufacturer Product Number
2344721-6
Description
CEILING MOUNT ANTENNA MIMO 4X4 N
Customer Reference
Detailed Description
RF ANTENNA LTE, UMTS, WCDMA, Wi-Fi Dome N Type Ceiling Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Obsolete
RF Family/Standard
Cellular, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.44GHz, 5.45GHz
Frequency Range
2.4GHz ~ 2.485GHz, 4.9GHz ~ 6GHz
Antenna Type
Dome
Number of Bands
2
VSWR
-
Return Loss
-
Gain
4dBi, 6dBi
Power - Max
10 W
Features
Cable - 2m
Termination
N Type
Ingress Protection
IP66
Mounting Type
Ceiling Mount
Height (Max)
1.181" (30.00mm)
Applications
LTE, UMTS, WCDMA, Wi-Fi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 114 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

114In Stock
Ships from WEC