
2345808-1 | |
|---|---|
DigiKey Part Number | 17-2345808-1TR-ND - Tape & Reel (TR) 17-2345808-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2345808-1 |
Description | CONN EDGE DUAL FMALE 28POS 0.024 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 28 Position Female Connector Non Specified - Dual Edge Gold-Palladium 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2345808-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 14 | |
Number of Positions | 28 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold-Palladium | |
Contact Finish Thickness | Flash | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.38000 | RM30.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,100 | RM17.70499 | RM37,180.48 |
| Unit Price without VAT: | RM30.38000 |
|---|---|
| Unit Price with VAT: | RM33.41800 |

