



2345808-6 | |
|---|---|
DigiKey Part Number | 17-2345808-6-ND |
Manufacturer | |
Manufacturer Product Number | 2345808-6 |
Description | 28RECEPT ASSY, RA, 28 POS, SLIVE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 28 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2345808-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 28 | |
Number of Positions | 28 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.40000 | RM23.40 |
| 10 | RM19.90100 | RM199.01 |
| 25 | RM18.65520 | RM466.38 |
| 50 | RM17.76380 | RM888.19 |
| 100 | RM16.91560 | RM1,691.56 |
| 350 | RM15.48466 | RM5,419.63 |
| 700 | RM14.74601 | RM10,322.21 |
| 1,050 | RM14.33050 | RM15,047.03 |
| 2,800 | RM13.37350 | RM37,445.80 |
| Unit Price without VAT: | RM23.40000 |
|---|---|
| Unit Price with VAT: | RM25.74000 |

