
2360221-7 | |
|---|---|
DigiKey Part Number | 17-2360221-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2360221-7 |
Description | LOW PROFILE SLIMLINE SAS 4X V/T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 38 Position SAS, 4x Receptacle Connector Solder Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS, 4x | |
Number of Positions | 38 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM13.11616 | RM52,464.64 |
| Unit Price without VAT: | RM13.11616 |
|---|---|
| Unit Price with VAT: | RM14.42778 |

