38.976" (990.00mm) K-Type Thermocouple Air, Beaded -112 ~ 392°F (-80 ~ 200°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2980-NIST

DigiKey Part Number
2867-R2980-NIST-ND
Manufacturer
Manufacturer Product Number
R2980-NIST
Description
PROBE, TYPE K, W/NIST CERT
Customer Reference
Detailed Description
38.976" (990.00mm) K-Type Thermocouple Air, Beaded -112 ~ 392°F (-80 ~ 200°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
REED Instruments
Series
-
Packaging
Retail Package
Part Status
Active
Type
K-Type Thermocouple
Usage
Air
Tip Type
Air, Beaded
Plug Type
-
Probe Temperature Range
-112 ~ 392°F (-80 ~ 200°C)
Cable Length
38.976" (990.00mm)
Cable Insulation
-
Plug Color
Yellow
Probe Length
-
Probe Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 3 days from REED Instruments
A separate RM512.20 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.