
2404500-1 | |
|---|---|
DigiKey Part Number | 17-2404500-1-ND |
Manufacturer | |
Manufacturer Product Number | 2404500-1 |
Description | CALIBRATION-LABEL-BK247 1=247PCS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Electrical | |
Application Specifics | Safety | |
Arrangement | Text Only | |
Legend (Text) | Calibration. I.D No. By. Date. Due. Cal. ID. Date. Due. By. Out Of Calib. Do Not Use. | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Black, Green, Red, White | |
Color - Legend | Black, Green, White | |
Length | 3.390" (86.11mm) | |
Width | 8.270" (210.06mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | PVC | |
Mounting Type | Adhesive, Permanent | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | - | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM309.53000 | RM309.53 |
| 5 | RM273.52200 | RM1,367.61 |
| 10 | RM260.66300 | RM2,606.63 |
| 25 | RM245.69680 | RM6,142.42 |
| 50 | RM235.73100 | RM11,786.55 |
| Unit Price without VAT: | RM309.53000 |
|---|---|
| Unit Price with VAT: | RM340.48300 |

