cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2405570-1

DigiKey Part Number
17-2405570-1-ND
Manufacturer
Manufacturer Product Number
2405570-1
Description
LGA4710 E2A CARRIER ASSY
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Carrier For LGA 4710 Sockets
Datasheet
 Datasheet
EDA/CAD Models
2405570-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Accessory Type
Carrier
For Use With/Related Products
LGA 4710 Sockets
Number of Pins
1
Body Material
Acrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC)
Body Finish
-
Color
Gray
Features
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
3,840RM42.02308RM161,368.63
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM42.02308
Unit Price with VAT:RM46.22539