Connector Header Through Hole 2 position 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 2 position 0.157" (4.00mm)
2423324-2
2423324-2

2423324-2

DigiKey Part Number
17-2423324-2-ND
Manufacturer
Manufacturer Product Number
2423324-2
Description
HEADER 2P BLUE HCI 4.0 PITCH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2423324-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Packaging
Bag
Fastening Type
Push-Pull
Part Status
Active
Contact Length - Post
0.146" (3.70mm)
Connector Type
Insulation Height
0.492" (12.50mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Blue
Style
Base Product Number
Shrouding
Shrouded - 4 Wall
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,783
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM1.06000RM1.06
10RM0.90200RM9.02
25RM0.84800RM21.20
50RM0.80700RM40.35
100RM0.76790RM76.79
400RM0.69640RM278.56
800RM0.66305RM530.44
1,200RM0.64436RM773.23
2,800RM0.60691RM1,699.35
Manufacturers Standard Package
Unit Price without VAT:RM1.06000
Unit Price with VAT:RM1.16600