


2474494-2 | |
|---|---|
DigiKey Part Number | 17-2474494-2TR-ND - Tape & Reel (TR) 17-2474494-2CT-ND - Cut Tape (CT) 17-2474494-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2474494-2 |
Description | FAKRA M W HOUSING,CODE B,RA,PCB, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2474494-2 Models |
Category | Number of Ports 1 |
Mfr | Features Code B |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color White |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Zinc Alloy |
Connector Type Plug, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Through Hole, Right Angle | Voltage Rating 250 V |
Fastening Type Locking Ramp | Mating Cycles 100 |
Frequency - Max 6 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.22000 | RM17.22 |
| 10 | RM14.62100 | RM146.21 |
| 25 | RM13.70320 | RM342.58 |
| 50 | RM13.04840 | RM652.42 |
| 100 | RM12.42560 | RM1,242.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM11.60548 | RM4,642.19 |
| 800 | RM11.05185 | RM8,841.48 |
| 1,200 | RM10.74044 | RM12,888.53 |
| 2,000 | RM10.36057 | RM20,721.14 |
| 2,800 | RM10.11779 | RM28,329.81 |
| Unit Price without VAT: | RM17.22000 |
|---|---|
| Unit Price with VAT: | RM18.94200 |

