


2485925-1 | |
|---|---|
DigiKey Part Number | 17-2485925-1-ND |
Manufacturer | |
Manufacturer Product Number | 2485925-1 |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 2485925-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | N Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM244.67000 | RM244.67 |
| 10 | RM207.96500 | RM2,079.65 |
| 25 | RM194.95120 | RM4,873.78 |
| 50 | RM185.65520 | RM9,282.76 |
| 100 | RM176.80470 | RM17,680.47 |
| Unit Price without VAT: | RM244.67000 |
|---|---|
| Unit Price with VAT: | RM269.13700 |




