
2489559-2 | |
|---|---|
DigiKey Part Number | 17-2489559-2-ND |
Manufacturer | |
Manufacturer Product Number | 2489559-2 |
Description | CONN DIN RCPT 64POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2489559-2 Models |
Category | Style C |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Features Board Lock |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions 96 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 64 | Current Rating (Amps) 1.5A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM20.63890 | RM4,127.78 |
| Unit Price without VAT: | RM20.63890 |
|---|---|
| Unit Price with VAT: | RM22.70279 |

