



2496723-1 | |
|---|---|
DigiKey Part Number | 17-2496723-1-ND |
Manufacturer | |
Manufacturer Product Number | 2496723-1 |
Description | RJ45 W/MAGNET 1X4 5G POE 60W LED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Port RJ45 Through Hole 5G Base-T, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
EDA/CAD Models | 2496723-1 Models |
Category | LED Color Green, Orange - Yellow |
Manufacturer TE Connectivity AMP Connectors | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 4 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 5G Base-T, AutoMDIX, Power over Ethernet (PoE) | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 50.0µin (1.27µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Height Above Board 0.535" (13.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM188.26000 | RM188.26 |
| 16 | RM154.77813 | RM2,476.45 |
| 32 | RM147.39563 | RM4,716.66 |
| 64 | RM140.36578 | RM8,983.41 |
| 112 | RM134.93768 | RM15,113.02 |
| 256 | RM127.30203 | RM32,589.32 |
| Unit Price without VAT: | RM188.26000 |
|---|---|
| Unit Price with VAT: | RM207.08600 |


