
280007-2 | |
|---|---|
DigiKey Part Number | A135909TR-ND - Tape & Reel (TR) A135909CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 280007-2 |
Description | CONN SPLICE 600-3000 CMA CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 600-3000 CMA |
Datasheet | Datasheet |
EDA/CAD Models | 280007-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 600-3000 CMA | |
Insulation | Non-Insulated | |
Features | Serrated Mating Area | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.31100 | RM3.11 |
| 25 | RM0.29160 | RM7.29 |
| 50 | RM0.27740 | RM13.87 |
| 100 | RM0.26400 | RM26.40 |
| 250 | RM0.24728 | RM61.82 |
| 500 | RM0.23546 | RM117.73 |
| 1,000 | RM0.22419 | RM224.19 |
| 2,500 | RM0.21011 | RM525.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | RM0.17630 | RM5,289.00 |
| 60,000 | RM0.16788 | RM10,072.80 |
| 90,000 | RM0.16315 | RM14,683.50 |
| 150,000 | RM0.15738 | RM23,607.00 |
| 210,000 | RM0.15369 | RM32,274.90 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


