281274-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: RM23.05000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: RM13.12000
Datasheet

Similar


HARTING
In Stock: 100
Unit Price: RM14.42000
Datasheet

Similar


HARTING
In Stock: 1,067
Unit Price: RM8.90000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: RM13.94330
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: RM9.50000
Datasheet

Similar


HARTING
In Stock: 1
Unit Price: RM11.94000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: RM17.69061
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: RM16.67014
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM4.77000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 4,106
Unit Price: RM6.30000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1,810
Unit Price: RM5.52000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1,000
Unit Price: RM5.32000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM4.47121
Datasheet
Connector Header Through Hole 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

281274-1

DigiKey Part Number
A105016-ND
Manufacturer
Manufacturer Product Number
281274-1
Description
CONN HEADER VERT 20POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
281274-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
-
Insulation Height
0.402" (10.20mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
Keying Slot
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 91 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

91In Stock
Ships from WEC