Similar
Similar
Similar

281696-2 | |
|---|---|
DigiKey Part Number | 281696-2-ND |
Manufacturer | |
Manufacturer Product Number | 281696-2 |
Description | CONN HEADER VERT 2POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 281696-2 Models |
Category | Contact Length - Mating 0.276" (7.00mm) |
Mfr | Contact Length - Post 0.114" (2.90mm) |
Series | Overall Contact Length 0.492" (12.50mm) |
Packaging Bulk | Insulation Height 0.449" (11.40mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 16.0µin (0.41µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Thermoplastic |
Number of Positions Loaded All | Operating Temperature -40°C ~ 100°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 2 Wall | Insulation Color Blue |
Mounting Type | Contact Finish Thickness - Post 98.4µin (2.50µm) |
Termination Solder | Applications General Purpose |
Fastening Type Friction Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022272021 | Molex | 132,240 | WM4111-ND | RM0.83000 | Similar |
| 0022292021 | Molex | 37,169 | WM2744-ND | RM1.98000 | Similar |
| SWR25X-NRTC-S02-ST-BA | Sullins Connector Solutions | 30,141 | S9407-ND | RM0.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | RM1.96368 | RM11,782.08 |
| Unit Price without VAT: | RM1.96368 |
|---|---|
| Unit Price with VAT: | RM2.16005 |




