



282854-3 | |
|---|---|
DigiKey Part Number | A135931-ND |
Manufacturer | |
Manufacturer Product Number | 282854-3 |
Description | TERM BLK 3P TOP ENTRY 7.5MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 282854-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 17.5 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.72000 | RM10.72 |
| 10 | RM7.68300 | RM76.83 |
| 25 | RM6.70280 | RM167.57 |
| 50 | RM6.08020 | RM304.01 |
| 150 | RM5.29953 | RM794.93 |
| 300 | RM4.92210 | RM1,476.63 |
| 600 | RM4.62018 | RM2,772.11 |
| 1,050 | RM4.42297 | RM4,644.12 |
| 5,100 | RM4.03757 | RM20,591.61 |
| Unit Price without VAT: | RM10.72000 |
|---|---|
| Unit Price with VAT: | RM11.79200 |

