
284514-4 | |
|---|---|
DigiKey Part Number | 17-284514-4-ND |
Manufacturer | |
Manufacturer Product Number | 284514-4 |
Description | TERM BLOCK HDR 4POS VERT 3.5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 284514-4 Models |
Category | Current - IEC 11A |
Manufacturer TE Connectivity AMP Connectors | Voltage - IEC 300 V |
Series | Current - UL 11 A |
Packaging Box | Voltage - UL 300 V |
Part Status Active | Color Green |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 105°C |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Phosphor Bronze |
Pitch 0.138" (3.50mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation Vertical | Insulation Height 0.362" (9.20mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.73000 | RM5.73 |
| 10 | RM4.16700 | RM41.67 |
| 25 | RM3.62760 | RM90.69 |
| 50 | RM3.27620 | RM163.81 |
| 150 | RM2.82453 | RM423.68 |
| 300 | RM2.60187 | RM780.56 |
| 600 | RM2.42155 | RM1,452.93 |
| 1,050 | RM2.30281 | RM2,417.95 |
| 5,100 | RM2.06844 | RM10,549.04 |
| Unit Price without VAT: | RM5.73000 |
|---|---|
| Unit Price with VAT: | RM6.30300 |





