
292175-9 | |
|---|---|
DigiKey Part Number | 17-292175-9TR-ND - Tape & Reel (TR) 17-292175-9CT-ND - Cut Tape (CT) 17-292175-9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 292175-9 |
Description | CONN HEADER SMD 9POS 2MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 9 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 292175-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.177" (4.50mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.307" (7.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 125VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.01000 | RM7.01 |
| 10 | RM5.95300 | RM59.53 |
| 100 | RM5.06050 | RM506.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | RM4.49914 | RM3,149.40 |
| 1,400 | RM4.28441 | RM5,998.17 |
| 2,100 | RM4.16364 | RM8,743.64 |
| 3,500 | RM4.01633 | RM14,057.16 |
| 4,900 | RM3.92218 | RM19,218.68 |
| 7,000 | RM3.82484 | RM26,773.88 |
| Unit Price without VAT: | RM7.01000 |
|---|---|
| Unit Price with VAT: | RM7.71100 |

